Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Photodiodes
  6. SFH 2703
SFH 2703 - 1
SFH 2703 - 2
SFH 2703 - 3
Extended1/3
* Images are for reference only
SFH 2703
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 2703
JLCPCB Part #
C5174809
Package
SMD,3.2x2mm
Description
-40℃~+85℃ 16V 400nm~1100nm 5nA 65° 940nm SMD,3.2x2mm Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOSRAM Opto Semicon
PackageSMD,3.2x2mm
Operating Temperature-40℃~+85℃
Voltage - DC Reverse(Vr)16V
Spectral Range400nm~1100nm
Viewing Angle65°
Peak Wavelength940nm
Dark Current5nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Photodiodes
  6. SFH 2703
SFH 2703

* Images are for reference only

SFH 2703

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 2703
JLCPCB Part #
C5174809
Package
SMD,3.2x2mm
Description
-40℃~+85℃ 16V 400nm~1100nm 5nA 65° 940nm SMD,3.2x2mm Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 2703

* Images are for reference only

SFH 2703
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 2703
JLCPCB Part #
C5174809
Package
SMD,3.2x2mm
Description
-40℃~+85℃ 16V 400nm~1100nm 5nA 65° 940nm SMD,3.2x2mm Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 2703 Specifications

SFH 2703 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOSRAM Opto Semicon
PackageSMD,3.2x2mm
Operating Temperature-40℃~+85℃
Voltage - DC Reverse(Vr)16V
Spectral Range400nm~1100nm
Viewing Angle65°
Peak Wavelength940nm
Dark Current5nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 2703. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFH 2703 Documents

SFH 2703 datasheets or manufacturer documentation.

Datasheet: SFH 2703 Datasheet (PDF)

SFH 2703 Schematic Symbol & PCB Footprint

The SFH 2703 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.